Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31B106KBK6PJE | |
|---|---|
DigiKey Part Number | 1276-CL31B106KBK6PJETR-ND - Tape & Reel (TR) 1276-CL31B106KBK6PJECT-ND - Cut Tape (CT) 1276-CL31B106KBK6PJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KBK6PJE |
Description | CAP CER 10UF 50VDC X7R 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48800 € | 4,88 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,34220 € | 34,22 € |
| 500 | 0,28408 € | 142,04 € |
| 1.000 | 0,26611 € | 266,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25132 € | 502,64 € |
| 4.000 | 0,23915 € | 956,60 € |
| 6.000 | 0,23305 € | 1.398,30 € |
| 10.000 | 0,22629 € | 2.262,90 € |
| 14.000 | 0,22234 € | 3.112,76 € |
| 20.000 | 0,21854 € | 4.370,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |



