High Voltage - Isolated Module DC DC Converter 1 Output 500V 3mA 0.7V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 500V 3mA 0.7V - 5V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

AH05P-5

DigiKey Part Number
1470-3233-ND
Manufacturer
Manufacturer Product Number
AH05P-5
Description
DC DC CONVERTER 500V 1.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 500V 3mA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
AH05P-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1140,77000 €140,77 €
5138,66400 €693,32 €
10136,54700 €1.365,47 €
25115,07400 €2.876,85 €
100111,39390 €11.139,39 €
Manufacturers Standard Package
Unit Price without VAT:140,77000 €
Unit Price with VAT:170,33170 €