
XUF232-1024-FB324-C40 | |
|---|---|
DigiKey Part Number | XUF232-1024-FB324-C40-ND |
Manufacturer | |
Manufacturer Product Number | XUF232-1024-FB324-C40 |
Description | IC MCU 32BIT 2MB FLASH 324FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XUF Microcontroller IC 32-Bit 32-Core 4000MIPS 2MB (2M x 8) FLASH 324-FBGA (15x15) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size | Supplier Device Package 324-FBGA (15x15) |
Speed 4000MIPS | Package / Case 324-FBGA |
Connectivity USB | Base Product Number |
Number of I/O 208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 19,47560 € | 3.271,90 € |
| Unit Price without VAT: | 19,47560 € |
|---|---|
| Unit Price with VAT: | 23,56548 € |

