Direct



XLF208-256-FB236-I10 | |
|---|---|
DigiKey Part Number | XLF208-256-FB236-I10-ND |
Manufacturer | |
Manufacturer Product Number | XLF208-256-FB236-I10 |
Description | IC MCU 32BIT 1MB FLASH 236FBGA |
Customer Reference | |
Detailed Description | XCore XLF Microcontroller IC 32-Bit 8-Core 1000MIPS 1MB (1M x 8) FLASH 236-FBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.95V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor XCore | Mounting Type Surface Mount |
Core Size | Supplier Device Package 236-FBGA (10x10) |
Speed 1000MIPS | Package / Case 236-LFBGA |
Number of I/O 128 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLF208-256-FB236-I10A | XMOS | 0 | 880-XLF208-256-FB236-I10A-ND | 12,22458 € | Direct |


