White LED Indication - Discrete 3V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2520UWC/TR10

DigiKey Part Number
5962-XL-2520UWC/TR10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2520UWC/TR10
Description
LED 2520 WHITE SMD,2.3X2.1MM
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Domed Top
Mfr
Lens Size
1.80mm Dia
Series
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Viewing Angle
20°
Color
Mounting Type
Configuration
Independent
Package / Case
2-SMD, Z-Bend
Lens Color
Yellow
Size / Dimension
2.10mm L x 2.30mm W
Lens Transparency
Diffused
Height (Max)
2.75mm
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 128,51 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23903 €239,03 €
2.0000,22709 €454,18 €
3.0000,21573 €647,19 €
4.0000,20495 €819,80 €
5.0000,19470 €973,50 €
Unit Price without VAT:0,23903 €
Unit Price with VAT:0,28923 €