Red 623nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-234SURD-L

DigiKey Part Number
5962-XL-234SURD-L-ND
Manufacturer
Manufacturer Product Number
XL-234SURD-L
Description
DIP LED RED 3MM SQUARE T/H
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.15mm x 1.90mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Bag
Viewing Angle
90°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
628nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Size / Dimension
3.15mm L x 1.90mm W
Millicandela Rating
Height (Max)
4.25mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 128,51 € or more for products shipped by XINGLIGHT
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,04016 €40,16 €
2.0000,03815 €76,30 €
3.0000,03624 €108,72 €
4.0000,03443 €137,72 €
5.0000,03271 €163,55 €
Unit Price without VAT:0,04016 €
Unit Price with VAT:0,04859 €