Yellow LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1608WYC-06

DigiKey Part Number
5962-XL-1608WYC-06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1608WYC-06
Description
CHIP LED 0603 YELLOW SMD
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Mfr
Lens Size
1.17mm x 0.80mm
Series
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Viewing Angle
120°
Color
Mounting Type
Configuration
Independent
Package / Case
0603 (1608 Metric)
Lens Color
Yellow
Size / Dimension
1.60mm L x 0.85mm W
Lens Transparency
Diffused
Height (Max)
0.85mm
Millicandela Rating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 127,49 € or more for products shipped by XINGLIGHT
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01328 €265,60 €
40.0000,01261 €504,40 €
60.0000,01198 €718,80 €
80.0000,01139 €911,20 €
100.0000,01082 €1.082,00 €
Unit Price without VAT:0,01328 €
Unit Price with VAT:0,01607 €