
890334028008CS | |
|---|---|
DigiKey Part Number | 732-5768-ND |
Manufacturer | |
Manufacturer Product Number | 890334028008CS |
Description | CAP FILM 6.8UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334028008CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.886" W (41.50mm x 22.50mm) |
Part Status Active | Height - Seated (Max) 1.417" (36.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334028008 | Würth Elektronik | 56 | 732-5868-ND | 6,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 50 | 5,87120 € | 293,56 € |
| 100 | 5,60510 € | 560,51 € |
| 250 | 4,80452 € | 1.201,13 € |
| 500 | 4,26992 € | 2.134,96 € |
| 1.000 | 4,14645 € | 4.146,45 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,92550 € |

