470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342210003

DigiKey Part Number
732-12100-2-ND - Tape & Reel (TR)
732-12100-1-ND - Cut Tape (CT)
732-12100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342210003
Description
CAP CER 470PF 3000V X7R 1808
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342210003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26400 €2,64 €
500,19780 €9,89 €
1000,17740 €17,74 €
5000,14282 €71,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13216 €132,16 €
2.0000,12339 €246,78 €
3.0000,11899 €356,97 €
5.0000,11413 €570,65 €
7.0000,11128 €778,96 €
10.0000,10855 €1.085,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €