Parametric Equivalent
Parametric Equivalent




885012210027 | |
|---|---|
DigiKey Part Number | 732-7413-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 885012210027 |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210027 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812B224K500CT | Walsin Technology Corporation | 0 | 1292-1812B224K500CTTR-ND | 0,09754 € | Parametric Equivalent |
| KGM43AR71H224KV | KYOCERA AVX | 2.956 | 478-KGM43AR71H224KVCT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19632 € | 196,32 € |
| Unit Price without VAT: | 0,19632 € |
|---|---|
| Unit Price with VAT: | 0,23755 € |



