



885012210009 | |
|---|---|
DigiKey Part Number | 732-7395-2-ND - Tape & Reel (TR) 732-7395-1-ND - Cut Tape (CT) 732-7395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210009 |
Description | CAP CER 0.33UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210009 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30140 € | 30,14 € |
| 500 | 0,24904 € | 124,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23287 € | 232,87 € |
| 2.000 | 0,21957 € | 439,14 € |
| 3.000 | 0,21290 € | 638,70 € |
| 5.000 | 0,20552 € | 1.027,60 € |
| 7.000 | 0,20120 € | 1.408,40 € |
| 10.000 | 0,19705 € | 1.970,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

