
885012004008 | |
|---|---|
DigiKey Part Number | 732-885012004008TR-ND - Tape & Reel (TR) 732-885012004008CT-ND - Cut Tape (CT) 732-885012004008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004008 |
Description | CAP CER 22PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004008 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 50 | 0,01060 € | 0,53 € |
| 100 | 0,00880 € | 0,88 € |
| 500 | 0,00612 € | 3,06 € |
| 1.000 | 0,00529 € | 5,29 € |
| 2.500 | 0,00443 € | 11,07 € |
| 5.000 | 0,00391 € | 19,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00327 € | 49,05 € |
| 30.000 | 0,00296 € | 88,80 € |
| 45.000 | 0,00280 € | 126,00 € |
| 75.000 | 0,00263 € | 197,25 € |
| 105.000 | 0,00253 € | 265,65 € |
| 150.000 | 0,00243 € | 364,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

