


860160472008 | |
|---|---|
DigiKey Part Number | 732-9508-1-ND - Cut Tape (CT) 732-9508-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160472008 |
Description | CAP ALUM 56UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160472008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137.28 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 264 mA @ 100 kHz |
Part Status Active | Impedance 1.25 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12320 € | 12,32 € |
| 250 | 0,10964 € | 27,41 € |
| 500 | 0,09604 € | 48,02 € |
| 1.000 | 0,09179 € | 91,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09179 € | 183,58 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

