


860160381046 | |
|---|---|
DigiKey Part Number | 732-9499-1-ND - Cut Tape (CT) 732-9499-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160381046 |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160381046 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.084 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 48 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 50 | 2,98480 € | 149,24 € |
| 100 | 2,59980 € | 259,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,59985 € | 519,97 € |
| 400 | 2,31088 € | 924,35 € |
| 600 | 2,02192 € | 1.213,15 € |
| 1.000 | 1,92587 € | 1.925,87 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,23500 € |

