


860080278020 | |
|---|---|
DigiKey Part Number | 732-9086-1-ND - Cut Tape (CT) 732-9086-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080278020 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080278020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.37 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160278038 | Würth Elektronik | 170 | 732-9443-1-ND | 1,16000 € | Parametric Equivalent |
| 860160378038 | Würth Elektronik | 91 | 732-9491-1-ND | 1,29000 € | Parametric Equivalent |
| UPA1A222MHD3TO | Nichicon | 451 | 493-12386-1-ND | 1,27000 € | Direct |
| UPA1C222MHD1TO | Nichicon | 74 | 493-4884-1-ND | 1,34000 € | Upgrade |
| UPW1A222MHD1TO | Nichicon | 5.065 | 493-12022-1-ND | 0,98000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 50 | 0,82700 € | 41,35 € |
| 100 | 0,72070 € | 72,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,64083 € | 192,25 € |
| 600 | 0,56093 € | 336,56 € |
| 1.500 | 0,53374 € | 800,61 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

