Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860080274013 | |
|---|---|
DigiKey Part Number | 732-860080274013CT-ND - Cut Tape (CT) 732-860080274013TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080274013 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080274013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.01 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 68 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080374016 | Würth Elektronik | 98 | 732-9004-1-ND | 0,38000 € | Parametric Equivalent |
| 860160374028 | Würth Elektronik | 771 | 732-9481-1-ND | 0,51000 € | Parametric Equivalent |
| UPW1C681MPD6TD | Nichicon | 0 | 493-11918-1-ND | 0,71000 € | Upgrade |
| UPJ1A681MPD | Nichicon | 0 | UPJ1A681MPD-ND | 0,16237 € | Parametric Equivalent |
| UPJ1A681MPD1TA | Nichicon | 1.919 | 493-UPJ1A681MPD1TACT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 50 | 0,29500 € | 14,75 € |
| 100 | 0,25750 € | 25,75 € |
| 250 | 0,22948 € | 57,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,20058 € | 160,46 € |
| 1.600 | 0,19123 € | 305,97 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |





