


860080272001 | |
|---|---|
DigiKey Part Number | 732-9067-1-ND - Cut Tape (CT) 732-9067-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080272001 |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080272001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 190 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 700 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080372003 | Würth Elektronik | 906 | 732-8991-1-ND | 0,10000 € | Parametric Equivalent |
| 860160272007 | Würth Elektronik | 3.714 | 732-9412-1-ND | 0,13000 € | Parametric Equivalent |
| 860160372009 | Würth Elektronik | 1.718 | 732-860160372009CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07730 € | 7,73 € |
| 250 | 0,06800 € | 17,00 € |
| 500 | 0,05950 € | 29,75 € |
| 1.000 | 0,05694 € | 56,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05695 € | 113,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

