


860020372002 | |
|---|---|
DigiKey Part Number | 732-8789-1-ND - Cut Tape (CT) 732-8789-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020372002 |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020372002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 82.62 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1C220MDD1TD | Nichicon | 552 | 493-11318-1-ND | 0,25000 € | Direct |
| 50YXJ22MTA5X11 | Rubycon | 26.418 | 1189-1660-1-ND | 0,19000 € | Upgrade |
| UPJ1V220MDD1TA | Nichicon | 18.633 | 493-17409-1-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,06630 € | 6,63 € |
| 250 | 0,05864 € | 14,66 € |
| 500 | 0,05100 € | 25,50 € |
| 1.000 | 0,04929 € | 49,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04930 € | 98,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

