
784373865470 | |
|---|---|
DigiKey Part Number | 732-784373865470TR-ND - Tape & Reel (TR) 732-784373865470CT-ND - Cut Tape (CT) 732-784373865470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373865470 |
Description | FIXED IND 47UH 5.6A 85 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 5.6 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373865470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,78100 € | 27,81 € |
| 100 | 2,41840 € | 241,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,91223 € | 764,89 € |
| 800 | 1,70236 € | 1.361,89 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,60580 € |

