47 µH Shielded Molded Inductor 5.6 A 85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784373865470

DigiKey Part Number
732-784373865470TR-ND - Tape & Reel (TR)
732-784373865470CT-ND - Cut Tape (CT)
732-784373865470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784373865470
Description
FIXED IND 47UH 5.6A 85 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 5.6 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784373865470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.6MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,78100 €27,81 €
1002,41840 €241,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,91223 €764,89 €
8001,70236 €1.361,89 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,60580 €