
784373680470 | |
|---|---|
DigiKey Part Number | 732-784373680470TR-ND - Tape & Reel (TR) 732-784373680470CT-ND - Cut Tape (CT) 732-784373680470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373680470 |
Description | FIXED IND 47UH 3.7A 165 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3.7 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373680470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,36700 € | 23,67 € |
| 100 | 2,01240 € | 201,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,57798 € | 1.262,38 € |
| 2.400 | 1,34479 € | 3.227,50 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,49690 € |

