784373460220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784373680220

DigiKey Part Number
732-784373680220TR-ND - Tape & Reel (TR)
732-784373680220CT-ND - Cut Tape (CT)
732-784373680220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784373680220
Description
FIXED IND 22UH 5.7A 68 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 5.7 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784373680220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.427" L x 0.394" W (10.85mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,36700 €23,67 €
1002,01240 €201,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,57798 €1.262,38 €
2.4001,34479 €3.227,50 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,49690 €