
784373460033 | |
|---|---|
DigiKey Part Number | 732-784373460033TR-ND - Tape & Reel (TR) 732-784373460033CT-ND - Cut Tape (CT) 732-784373460033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373460033 |
Description | FIXED IND 3.3UH 7.1A 25 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 7.1 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373460033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,05600 € | 20,56 € |
| 100 | 1,76190 € | 176,19 € |
| 500 | 1,54602 € | 773,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39143 € | 1.391,43 € |
| 2.000 | 1,15046 € | 2.300,92 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |

