
782763501 | |
|---|---|
DigiKey Part Number | 732-782763501TR-ND - Tape & Reel (TR) 732-782763501CT-ND - Cut Tape (CT) 732-782763501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782763501 |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782763501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,18140 € | 18,14 € |
| 500 | 0,14942 € | 74,71 € |
| 1.000 | 0,07514 € | 75,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06763 € | 202,89 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |


