



74479899210 | |
|---|---|
DigiKey Part Number | 732-7340-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479899210 |
Description | FIXED IND 1UH 2.3A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 2.3 A 50mOhm 1210 (3225 Metric) |
EDA/CAD Models | 74479899210 Models |
Category | DC Resistance (DCR) 50mOhm |
Mfr | Q @ Freq 18 @ 1MHz |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Current - Saturation (Isat) 2.5A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded |

