



74479298147 | |
|---|---|
DigiKey Part Number | 732-9723-2-ND - Tape & Reel (TR) 732-9723-1-ND - Cut Tape (CT) 732-9723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479298147 |
Description | FIXED IND 470NH 7.3A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7.3 A 22mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479298147 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 5.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 50 | 0,97660 € | 48,83 € |
| 100 | 0,84740 € | 84,74 € |
| 1.000 | 0,75726 € | 757,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60768 € | 1.823,04 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

