



744761182C | |
|---|---|
DigiKey Part Number | 732-1767-2-ND - Tape & Reel (TR) 732-1767-1-ND - Cut Tape (CT) 732-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761182C |
Description | FIXED IND 82NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 580mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761182C Models |
Category | DC Resistance (DCR) 580mOhm Max |
Mfr | Q @ Freq 30 @ 150MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.045" W (1.65mm x 1.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27960 € | 27,96 € |
| 500 | 0,25666 € | 128,33 € |
| 1.000 | 0,23457 € | 234,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21163 € | 634,89 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |


