



744750420100 | |
|---|---|
DigiKey Part Number | 732-7155-ND |
Manufacturer | |
Manufacturer Product Number | 744750420100 |
Description | FIXED IND 10UH 6.2A 15.5 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 6.2 A 15.5mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744750420100 Models |
Category | Current - Saturation (Isat) 9.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.5mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package 1280 |
Tolerance ±20% | Size / Dimension 0.504" Dia (12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 50 | 1,63180 € | 81,59 € |
| 100 | 1,40230 € | 140,23 € |
| 250 | 1,22384 € | 305,96 € |
| 500 | 1,11336 € | 556,68 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |


