



744750230030 | |
|---|---|
DigiKey Part Number | 732-7146-ND |
Manufacturer | |
Manufacturer Product Number | 744750230030 |
Description | FIXED IND 3UH 7.6A 8.5 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 7.6 A 8.5mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744750230030 Models |
Category | Current - Saturation (Isat) 11.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.5mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package 8010 |
Tolerance ±20% | Size / Dimension 0.346" Dia (8.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 50 | 1,47040 € | 73,52 € |
| 100 | 1,26640 € | 126,64 € |
| 250 | 1,11336 € | 278,34 € |
| 500 | 1,01138 € | 505,69 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,04490 € |

