
74454268 | |
|---|---|
DigiKey Part Number | 732-74454268TR-ND - Tape & Reel (TR) 732-74454268CT-ND - Cut Tape (CT) 732-74454268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74454268 |
Description | FIXED IND 680UH 260MA 2.3 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 260 mA 2.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74454268 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.3Ohm Max |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,48600 € | 14,86 € |
| 50 | 1,35140 € | 67,57 € |
| 100 | 1,33810 € | 133,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,11677 € | 670,06 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,97230 € |

