


74451168 | |
|---|---|
DigiKey Part Number | 732-14069-2-ND - Tape & Reel (TR) 732-14069-1-ND - Cut Tape (CT) 732-14069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451168 |
Description | FIXED IND 68UH 400MA 290 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 400 mA 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451168 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 290mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,39800 € | 13,98 € |
| 50 | 1,27680 € | 63,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05048 € | 525,24 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |

