



7443641000B | |
|---|---|
DigiKey Part Number | 732-13635-ND |
Manufacturer | |
Manufacturer Product Number | 7443641000B |
Description | FIXED IND 10UH 47.5A 0.968 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 47.5 A 0.968mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443641000B Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.968mOhm Max |
Series | Frequency - Self Resonant 15MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 1.102" L x 0.764" W (28.00mm x 19.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.728" (18.50mm) |
Current - Saturation (Isat) 25.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 5 | 7,70800 € | 38,54 € |
| 10 | 7,19000 € | 71,90 € |
| 20 | 6,35750 € | 127,15 € |
| 40 | 5,62625 € | 225,05 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,72060 € |


