



744282101 | |
|---|---|
DigiKey Part Number | 732-2967-2-ND - Tape & Reel (TR) 732-2967-1-ND - Cut Tape (CT) 732-2967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744282101 |
Description | CMC 100UH 900MA 2LN 40 KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 40 kOhms @ 7 MHz 900mA DCR 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744282101 Models |
Category | Current Rating (Max) 900mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 280mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Number of Lines 2 | Height (Max) 0.256" (6.50mm) |
Impedance @ Frequency 40 kOhms @ 7 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 100 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,76800 € | 27,68 € |
| 50 | 2,50120 € | 125,06 € |
| 100 | 2,41120 € | 241,12 € |
| 250 | 2,23268 € | 558,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05336 € | 1.026,68 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,38800 € |

