WE-SCC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SCC SERIES
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744281471

DigiKey Part Number
732-2964-2-ND - Tape & Reel (TR)
732-2964-1-ND - Cut Tape (CT)
732-2964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744281471
Description
CMC 470UH 150MA 2LN 100 KOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100 kOhms @ 3 MHz 150mA DCR 4.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
744281471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
100 kOhms @ 3 MHz
Inductance @ Frequency
470 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
4.3Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height (Max)
0.189" (4.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 €2,59 €
102,55700 €25,57 €
502,31040 €115,52 €
1002,22750 €222,75 €
5002,06252 €1.031,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,70779 €1.707,79 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,13390 €