


744133 | |
|---|---|
DigiKey Part Number | 732-14088-ND |
Manufacturer | |
Manufacturer Product Number | 744133 |
Description | FIXED IND 75UH 5.8A 40 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 75 µH Shielded Toroidal Inductor 5.8 A 40mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744133 Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Bulk | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Toroidal | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.945" Dia x 0.512" W (24.00mm x 13.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,21800 € | 12,18 € |
| 50 | 1,05900 € | 52,95 € |
| 100 | 0,92210 € | 92,21 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,69400 € |

