



7440450056 | |
|---|---|
DigiKey Part Number | 732-3065-2-ND - Tape & Reel (TR) 732-3065-1-ND - Cut Tape (CT) 732-3065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440450056 |
Description | FIXED IND 5.6UH 1.18A 180 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 1.18 A 180mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440450056 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Q @ Freq 36 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 41MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current - Saturation (Isat) 1.9A | Height - Seated (Max) 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,65960 € | 32,98 € |
| 100 | 0,60680 € | 60,68 € |
| 250 | 0,55412 € | 138,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46234 € | 231,17 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |


