2 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691214400002

DigiKey Part Number
732-691214400002-ND
Manufacturer
Manufacturer Product Number
691214400002
Description
7.62 MM TERMINAL BLOCK, VERTICAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691214400002 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.300" (7.62mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.17 Nm (1.5 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 752
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,81000 €18,10 €
501,67940 €83,97 €
1001,54680 €154,68 €
5001,14992 €574,96 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,45630 €