45 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687645152002

DigiKey Part Number
732-5191-ND
Manufacturer
Manufacturer Product Number
687645152002
Description
CABLE FFC/FPC 45POS 0.5MM 5.98"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687645152002 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Würth Elektronik
Pitch
0.020" (0.50mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 699
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,73700 €27,37 €
502,51580 €125,79 €
1002,33720 €233,72 €
2502,13324 €533,31 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,37590 €