686711100001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 0,42103 €
Datasheet
11 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686711100001

DigiKey Part Number
732-5122-ND
Manufacturer
Manufacturer Product Number
686711100001
Description
CABLE FFC/FPC 11POS 1MM 3.94"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm)
Datasheet
 Datasheet
EDA/CAD Models
686711100001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
11
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
3.940" (100.08mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-11-D-0101-C-4-08-4-TGCT02073-10-11-D-0101-C-4-08-4-T-ND0,42103 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
502,51580 €125,79 €
Manufacturers Standard Package
Unit Price without VAT:2,51580 €
Unit Price with VAT:3,04412 €