Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430156050736

DigiKey Part Number
430156050736-ND
Manufacturer
Manufacturer Product Number
430156050736
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
430156050736 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.20mm x 6.20mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
360gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Liquid Crystal Polymer (LCP)
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
200,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
5.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
1000,34950 €34,95 €
2000,29555 €59,11 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €