
157121B12700 | |
|---|---|
DigiKey Part Number | 732-157121B12700TR-ND - Tape & Reel (TR) 732-157121B12700CT-ND - Cut Tape (CT) 732-157121B12700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157121B12700 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 20mA 0.591" H x 0.386" W x 0.157" D (15.00mm x 9.80mm x 4.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 157121B12700 Models |
Category | Common Pin Common Cathode |
Manufacturer Würth Elektronik | Color Blue |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 32mcd |
Number of Characters 1 | Wavelength - Peak 465nm |
Size / Dimension 0.591" H x 0.386" W x 0.157" D (15.00mm x 9.80mm x 4.00mm) | Power Dissipation (Max) 68mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 25 | 2,55760 € | 63,94 € |
| 100 | 2,21310 € | 221,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,61141 € | 1.450,27 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,61790 € |


