
BBBK00201209222Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00201209222Y00TR-ND - Tape & Reel (TR) 553-BBBK00201209222Y00CT-ND - Cut Tape (CT) 553-BBBK00201209222Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00201209222Y00 |
Description | FERRITE BEAD 2.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 2.2 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,06020 € | 6,02 € |
| 250 | 0,05168 € | 12,92 € |
| 500 | 0,04580 € | 22,90 € |
| 1.000 | 0,04040 € | 40,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03071 € | 122,84 € |
| 8.000 | 0,02635 € | 210,80 € |
| 12.000 | 0,02624 € | 314,88 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

