8051 - Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7100A-100LQFP

DigiKey Part Number
1278-1004-ND
Manufacturer
Manufacturer Product Number
W7100A-100LQFP
Description
IC MCU 8BIT 64KB FLASH 100LQFP
Customer Reference
Detailed Description
8051 - Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
EBI/EMI, Ethernet, UART/USART
Peripherals
LED, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
-
Oscillator Type
-
Operating Temperature
-40°C ~ 80°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.