Parametric Equivalent

W989D2DBJX6I TR | |
|---|---|
DigiKey Part Number | W989D2DBJX6ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W989D2DBJX6I TR |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 166 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPSDR | Package / Case |
Memory Size | Supplier Device Package 90-VFBGA (8x13) |
Memory Organization 16M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W989D2DBJX6I | Winbond Electronics | 0 | W989D2DBJX6I-ND | 9,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,56513 € | 18.912,83 € |
| Unit Price without VAT: | 7,56513 € |
|---|---|
| Unit Price with VAT: | 9,15381 € |


