Similar

W987D6HBGX7E | |
|---|---|
DigiKey Part Number | W987D6HBGX7E-ND |
Manufacturer | |
Manufacturer Product Number | W987D6HBGX7E |
Description | IC DRAM 128MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 133 MHz 5.4 ns 54-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | W987D6HBGX7E Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPSDR | Package / Case |
Memory Size | Supplier Device Package 54-VFBGA (8x9) |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42VM16800H-75BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM16800H-75BLI-ND | 3,23000 € | Similar |


