FLASH - NOR Memory IC 256Mbit SPI 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25R256JWPIQ TR

DigiKey Part Number
256-W25R256JWPIQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25R256JWPIQ TR
Description
IC FLASH 256MBIT SPI 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI 104 MHz 8-WSON (6x5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0003,77397 €18.869,85 €
Manufacturers Standard Package
Unit Price without VAT:3,77397 €
Unit Price with VAT:4,56650 €