SDRAM - Mobile LPDDR2-S4B Memory IC 2Gbit HSUL_12 400 MHz 134-VFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W97BH6MBVA2E

DigiKey Part Number
256-W97BH6MBVA2E-ND
Manufacturer
Manufacturer Product Number
W97BH6MBVA2E
Description
IC DRAM 2GBIT HSUL 12 134VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2-S4B Memory IC 2Gbit HSUL_12 400 MHz 134-VFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2-S4B
Memory Size
Memory Organization
128M x 16
Memory Interface
HSUL_12
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-VFBGA (10x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16815,80905 €2.655,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,80905 €
Unit Price with VAT:19,12895 €