SDRAM - Mobile LPDDR2-S4B Memory IC 2Gbit HSUL_12 533 MHz 134-VFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W97BH6MBVA1E TR

DigiKey Part Number
256-W97BH6MBVA1ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W97BH6MBVA1E TR
Description
IC DRAM 2GBIT HSUL 12 134VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2-S4B Memory IC 2Gbit HSUL_12 533 MHz 134-VFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
HSUL_12
Mfr
Clock Frequency
533 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-25°C ~ 85°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - Mobile LPDDR2-S4B
Supplier Device Package
134-VFBGA (10x11.5)
Memory Size
Base Product Number
Memory Organization
128M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.50012,90522 €45.168,27 €
Manufacturers Standard Package
Unit Price without VAT:12,90522 €
Unit Price with VAT:15,61532 €