
W9725G8KB-25 TR | |
|---|---|
DigiKey Part Number | W9725G8KB-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9725G8KB-25 TR |
Description | IC DRAM 256MBIT 60-WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit 200 MHz 57.5 ns 60-WBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | - | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-WBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,21909 € | 10.547,72 € |
| Unit Price without VAT: | 4,21909 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

