Direct
Similar
Similar
Similar

W971GG8SB-25 TR | |
|---|---|
DigiKey Part Number | W971GG8SB-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W971GG8SB-25 TR |
Description | IC DRAM 1GBIT PARALLEL 60WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 200 MHz 57.5 ns 60-WBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-WBGA (8x12.5) |
Memory Organization 128M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W971GG8NB-25 TR | Winbond Electronics | 0 | 256-W971GG8NB-25TR-ND | 6,45261 € | Direct |
| IS43DR81280C-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR81280C-25DBLI-TR-ND | 4,76420 € | Similar |
| IS43DR81280C-3DBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1577-ND | 7,11000 € | Similar |
| IS43DR81280C-3DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR81280C-3DBLI-TR-ND | 4,76420 € | Similar |



